RS PRO Red Hook Up Wire, 115 x 150 μm, 150 μm core strands, 30 m, PVC

Subtotal (1 reel of 30 metres)*

€28.08

(exc. VAT)

€34.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 456 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€28.08€0.936

*price indicative

RS Stock No.:
122-5880
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

115 x 150 μm

Cable Length

30m

Outside Diameter

3.3mm

Voltage

600V

Maximum Operating Temperature

100°C

Conductor Material

Copper

Jacket Material

PVC

Cable Type

Automotive

Standards/Approvals

No

Sub Type

Automotive Primary Wire

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Number of Strands

115

Size of Strands

150μm

COO (Country of Origin):
CN

RS PRO 30 m Automotive Wire 2 mm² CSA Red Flame Retardant, 600 V, -40°C → +100°C


Use this flexible automotive wire from the RS PRO series in road vehicle systems where the nominal voltage is between 60 V DC / 25 V AC and 600 V DC / 600 V AC.

With an operating temperature range of -40°C to +100°C, this product is flexible in its use. To protect the cable in case of a fire and stop it from releasing toxic gases, it's flame-retardant, low-smoke and zero-halogen. Available in 30-metre lengths, its red outer sheath is made of polyvinyl chloride (PVC) and has an outer diameter of 3.3 mm, with a cross-sectional area of 2 mm².

The cable conforms to international standards including ISO6722-1 (for 60 V automotive cables) and VW-1 (for flame-retardant cables). Often used for automotive applications, this cable can also be used in heating or ventilation systems.

Features and Benefits


• Voltage rating of 600 V

• Single core automotive wire

• Core strands 115 / 0.15 mm

• Cross-sectional area of 2 mm²

• Conductor resistance of 9.42 Ω/km

• Operating temperature range of -40°C to +100°C

• Red sheath colour

• Polyvinyl chloride (PVC) sheath

• Flame-retardant

• Outer diameter of 3.3 mm

• Length of 30 m

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy