Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 305 m, 3055 RD001

Subtotal (1 reel of 304 metres)*

€152.65

(exc. VAT)

€187.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€152.65€0.502

*price indicative

RS Stock No.:
124-2586
Distrelec Article No.:
301-51-252
Mfr. Part No.:
3055 RD001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

305m

Outside Diameter

2.01mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Sub Type

UL1007

Standards/Approvals

UL Listed

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

16

Belden Alpha Wire Red Electrical Hook-Up Wire, 18AWG - Hook Up Wire Series - 3055


Maximise the delivery of electrical power in your system with this hook-up wire from Belden’s Alpha Wire range. It’s designed for use in harsh environments and has a wide operating temperature range between -40°C and +105°C. This means that it’s ideal for powering systems that experience extreme temperature fluctuations. The conductors are crafted from solid-tinned copper for fast energy transfer and are resistant to corrosion, so won't degrade in humid environments. The cable's durable PVC (polyvinyl chloride) insulation protects against fire and abrasion. As this jacket is also highly flexible, it makes installation simple and protects against cracking.

Features & Benefits


• Voltage rating of 300V for use in high-energy systems

• Long cable length for large-scale applications or multiple jobs

• Red colour-coded insulation for immediate identification in busy setups

Applications


• Automation control systems

• High-energy industrial machinery

• Underwater wiring

What’s the outer diameter of this wire?


This wire features an outer diameter of 2.01mm. Its compact size makes it suitable for installation in small circuits or systems.

PVC Single Core


The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy