Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 305 m, 3055 BL001
- RS Stock No.:
- 124-2621
- Distrelec Article No.:
- 300-99-374
- Mfr. Part No.:
- 3055 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 304 metres)*
€152.65
(exc. VAT)
€187.76
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €152.65 | €0.502 |
*price indicative
- RS Stock No.:
- 124-2621
- Distrelec Article No.:
- 300-99-374
- Mfr. Part No.:
- 3055 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 2.01mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL1007 | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 2.01mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL1007 | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
Belden Premium 3055 Series Hook Up Wire, 0.4mm² Cross Sectional Area, Blue Sheath Colour - 3055 BL005
This hook up cable is designed for conditions requiring reliable high-temperature performance. Constructed from tinned copper, it features PVC insulation ensuring flexibility and resilience. The cable measures 30 m in length and has a single-core structure, making it ideal for applications within tight spaces and various electronic components.
Features & Benefits
• High temperature rated for extended usage up to +105°C
• PVC insulated cable offers reliable environmental protection
• Flame retardant properties ensure increased safety measures
• Chemical resistant design withstands oils and solvents
• 18 AWG cable provides suitable conductivity for general applications
• UL1007 cable compliant for quality assurance and reliability
Applications
• Suitable for automation systems requiring high temperature cable
• Used in electronics for circuit wiring and connections
• Ideal for mechanical devices where chemical resistance is essential
• Employed in various electrical installations needing durable wiring
• Utilised in general within the electrical industry
What are the maximum and minimum operating temperatures for this cable?
The cable can operate effectively within a temperature range of -40°C to +105°C, making it suitable for diverse environments and applications.
How does the insulation contribute to the cable's overall performance?
The PVC insulation not only provides flexibility but also protects the tinned copper core from environmental damage, enhancing the cable's longevity and reliability in various applications.
What is the significance of the cable being UL Listed?
Being UL Listed certifies that the cable meets specific safety and performance standards, reassuring users of its reliability in electrical installations.
Can this cable be used in high moisture environments?
Yes, the chemical resistant properties and flame retardancy make it suitable for use in environments where exposure to moisture and chemicals is a factor.
How does the number of strands in the cable affect its flexibility?
With 16 strands of 0.25mm each, the cable maintains good flexibility and adaptability, allowing it to be used in installations that require bending or routing in confined spaces.
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 16 x 0.25 mm 305 m, 3055 RD001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 16 x 0.25 mm 305 m, 3055 YL001
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 16 x 0.25 mm 305 m, 3055 WH001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 18 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
