Alpha Wire Hookup Wire PVC Series Blue, White Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, PVC, 3055
- RS Stock No.:
- 277-3692
- Distrelec Article No.:
- 300-99-380
- Mfr. Part No.:
- 3055 WU001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€261.26
(exc. VAT)
€321.35
(inc. VAT)
- Plus 8 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €261.26 | €0.857 |
*price indicative
- RS Stock No.:
- 277-3692
- Distrelec Article No.:
- 300-99-380
- Mfr. Part No.:
- 3055 WU001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue, White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 2.01mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60332-2 Flame Behavior, EU RoHS II 2011/65/EU, EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006 | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue, White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 2.01mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60332-2 Flame Behavior, EU RoHS II 2011/65/EU, EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006 | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 16 x 0.25 mm 305 m, 3055 RD001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 16 x 0.25 mm 305 m, 3055 YL001
