Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, PVC, 3055 VI001
- RS Stock No.:
- 124-2716
- Distrelec Article No.:
- 303-02-271
- Mfr. Part No.:
- 3055 VI001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 304 metres)*
€152.65
(exc. VAT)
€187.76
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €152.65 | €0.502 |
*price indicative
- RS Stock No.:
- 124-2716
- Distrelec Article No.:
- 303-02-271
- Mfr. Part No.:
- 3055 VI001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.01mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.01mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Sub Type UL1007 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Hookup Wire PVC Series Blue 18 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, 3077
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 19 x 130 μm 305 m, Polyvinyl
