Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, PVC, 3075 BK001
- RS Stock No.:
- 277-3698
- Distrelec Article No.:
- 300-99-386
- Mfr. Part No.:
- 3075 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€237.17
(exc. VAT)
€291.72
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €237.17 | €0.778 |
*price indicative
- RS Stock No.:
- 277-3698
- Distrelec Article No.:
- 300-99-386
- Mfr. Part No.:
- 3075 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.82mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006, Low Voltage Directive 2014/35/EU | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.82mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006, Low Voltage Directive 2014/35/EU | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 18 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 250 μm core strands
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl
