Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 305 m, 3053 BK001

Subtotal (1 reel of 304 metres)*

€119.16

(exc. VAT)

€146.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 161 unit(s) shipping from 23 November 2026
  • Plus 80 unit(s) shipping from 24 November 2026
  • Plus 18 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€119.16€0.392

*price indicative

RS Stock No.:
124-2772
Distrelec Article No.:
301-04-404
Mfr. Part No.:
3053 BK001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

20AWG

Core Strands

10 x 250 μm

Cable Length

305m

Voltage

300V

Outside Diameter

1.75mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Sub Type

UL1007

Cable Type

Hookup

Standards/Approvals

UL Listed

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

10

Size of Strands

250μm

COO (Country of Origin):
MX

Belden Alpha Wire Single Core Cable Hook-Up Wire, 0.51mm² Cross-Sectional Area - Premium Series - 3053


Use this robust and reliable hook-up wire from Belden's Alpha Wire range to keep your electrical equipment operating smoothly. It's wrapped in PVC (polyvinyl chloride) material, which has excellent insulating properties and avoids overheating. As the cable is unshielded, you'll find it easy to strip and terminate for quick installation. It also delivers a bend radius 10 times its cable diameter for flexible wiring in tight spaces.

Features & Benefits


• Tinned copper conductor is resistant to corrosion even in wet environments

• Broad operating temperature range of -40°C to +105°C for use in extreme conditions

• Flame-retardant PVC insulation means it self-extinguishes in the event of a fire

• 1.75mm outer diameter for durability

Applications


• Telecommunications

• Domestic appliances

• Commercial catering

What is a single-core cable?


A single-core cable like this one is also known as a solid-core cable. It has only one strand of conductor, which is made from braided copper. Single-core cables are tougher than stranded cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy