Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 305 m, 3053 RD001
- RS Stock No.:
- 124-2788
- Distrelec Article No.:
- 300-99-371
- Mfr. Part No.:
- 3053 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 304 metres)*
€119.16
(exc. VAT)
€146.57
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
- Plus 57 unit(s) shipping from 24 November 2026
- Plus 12 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €119.16 | €0.392 |
*price indicative
- RS Stock No.:
- 124-2788
- Distrelec Article No.:
- 300-99-371
- Mfr. Part No.:
- 3053 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.75mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.75mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Sub Type UL1007 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 10 | ||
Belden Alpha Wire Red Hook-Up Wire, 20AWG, PVC - Premium Series - 3053
For stable electrical connections in your enclosed machines, use this hook-up wire from Belden's Alpha Wire range. The conductor is made from robust tinned copper, which is highly conductive and resistant to corrosion, so delivers effective long-term performance. Due to the length you'll have sufficient stock for a long-range connection between your devices. You can also cut it to size for multiple applications.
Features & Benefits
• Broad operating temperature range between -40°C and +105°C for use in demanding environments
• Bend radius 10 times the cable diameter means it's highly flexible
• Bright red colour makes it easy to see in busy setups
• PVC body is impact-resistant for durability
Applications
• Control panels
• Agricultural equipment
• Food industry
Can I use this wire in areas at risk of fire?
Yes, you can. This wire has flame-retardant properties so you can safely use it in places where fire is likely.
Related links
- Alpha Wire Hookup Wire PVC Series Red 20 AWG 250 μm core strands
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 10 x 0.25 mm 305 m, 3053 BK001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 10 x 0.25 mm 305 m, 3053 YL001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 10 x 0.25 mm 305 m, 3053 VI001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 10 x 0.25 mm 305 m, 3053 BL001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 10 x 0.25 mm 305 m, 3053 GR001
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 10 x 0.25 mm 305 m, 3053 WH001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 10 x 0.25 mm 305 m, 3053 BR001
