Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 305 m, 3053 BL001
- RS Stock No.:
- 124-2839
- Distrelec Article No.:
- 303-02-249
- Mfr. Part No.:
- 3053 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 304 metres)*
€119.16
(exc. VAT)
€146.57
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 24 November 2026
- Plus 9 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €119.16 | €0.392 |
*price indicative
- RS Stock No.:
- 124-2839
- Distrelec Article No.:
- 303-02-249
- Mfr. Part No.:
- 3053 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.75mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.75mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 10 | ||
Belden Premium Series Hook Up Wire, 0.52mm² Cross Sectional Area, Blue Sheath Colour - 3053 BL005
This hook up wire is designed for a wide range of electrical applications, featuring a blue PVC insulation that ensures durability and high performance. With a cross-sectional area of 0.52mm² and a single core construction, this wire is suitable for various automation and electronic projects where reliability is paramount. It offers a maximum length of 30m and is rated for operation between -40°C and +105°C.
Features & Benefits
• Designed for high temperature functionality up to 105°C
• Made from tinned copper for superior conductivity
• Flame retardant properties enhance safety during use
• PVC insulation provides protection against oil and chemicals
• BS (British Standard) certification guarantees compliance with safety standards
• Single core design simplifies installation in compact spaces
Applications
• Utilised in the wiring of electrical components
• Ideal for use in electronic control panels
• Commonly employed in automation and robotics projects
• Suitable for use in harsh environments requiring oil resistance
• Applied in automotive electrical systems for reliable connections
What type of materials make this wire suitable for harsh environments?
The wire features PVC insulation, which is specifically designed to resist various oils, solvents, and chemicals, enhancing its durability in challenging conditions.
How does the temperature range impact the applications of this wire?
Operating efficiently between -40°C and +105°C, it is perfect for environments that experience extreme temperatures, ensuring reliable performance across different applications.
Which electrical standards does this wire meet for safety?
It is BS Listed under the AWM/STYLE 1007 and 1569, confirming its compliance with acceptable safety standards for various electrical applications.
What advantages does using tinned copper provide in this wire?
Tinned copper enhances corrosion resistance and maintains conductivity over time, making it a reliable option for extended use in different installations.
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 10 x 0.25 mm 305 m, 3053 BK001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 10 x 0.25 mm 305 m, 3053 RD001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 10 x 0.25 mm 305 m, 3053 YL001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 10 x 0.25 mm 305 m, 3053 VI001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 10 x 0.25 mm 305 m, 3053 GR001
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 10 x 0.25 mm 305 m, 3053 WH001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 10 x 0.25 mm 305 m, 3053 BR001
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 10 x 0.25 mm 305 m, 3053 SL001
