Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire, 7 x 200 μm, PVC, 305 m, 3050 WH001
- RS Stock No.:
- 124-2980
- Distrelec Article No.:
- 300-99-366
- Mfr. Part No.:
- 3050 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 304 metres)*
€74.80
(exc. VAT)
€92.00
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 12 January 2027
- Plus 12 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €74.80 | €0.246 |
*price indicative
- RS Stock No.:
- 124-2980
- Distrelec Article No.:
- 300-99-366
- Mfr. Part No.:
- 3050 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | White | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 305m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Series | Hookup Wire PVC | |
| Shield Type | Unshielded | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Harsh Environment Wire | ||
Jacket Colour White | ||
Core Strands 7 x 200 μm | ||
Cable Length 305m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Series Hookup Wire PVC | ||
Shield Type Unshielded | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire PVC Series Harsh Environment Wire, 0.23mm² Cross Sectional Area, 300V Voltage Rating - 3050 WH005
This harsh environment wire is designed for versatility and resilience in demanding applications. The cable features a single-core construction with a cross-sectional area of 0.23 mm² and a sheath colour of white. Measuring 30 metres in length, it provides a robust solution suitable for various electrical setups where high performance is essential.
Features & Benefits
• PVC insulation ensures durability and flexibility in various settings
• High temperature tolerance from -40°C to +105°C for extreme conditions
• Chemical resistance protects against oils and solvents for longevity
• Flame retardant properties enhance safety in critical applications
• BS (British Standard) wire specifications guarantee compliance for reliable usage
• 7 strands of tinned copper ensure superior conductivity and performance
Applications
• Utilised in control panels for reliable electrical connections
• Used in automation systems requiring high temperature resistance
• Suitable for industrial machinery where chemical exposure is likely
• Ideal for electronic projects needing durable and flexible wiring
• Suitable for automotive demanding resilience under heat
What properties contribute to the wires chemical resistance?
The wire features PVC insulation that is resistant to oil, solvents, and various chemicals, making it ideal for demanding industrial environments.
How does the temperature range affect the wires applications?
With a temperature tolerance from -40°C to +105°C, it reliably performs in both low and high extremes, making it applicable in diverse environmental conditions.
What ensures the wire meets safety standards for flame behaviour?
The wire is designed to be flame retardant, reducing the risk of fire hazards in critical applications and ensuring compliance with safety regulations.
Related links
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL001
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3050 BK001
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3050 RD001
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3050 WH005
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR005
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR001
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL005
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3050 BK005
