Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire, 7 x 200 μm, PVC, 30 m, 3050 BL005

Subtotal (1 reel of 30 metres)*

€20.08

(exc. VAT)

€24.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€20.08€0.669

*price indicative

RS Stock No.:
176-9823
Distrelec Article No.:
300-83-050
Mfr. Part No.:
3050 BL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Harsh Environment Wire

Jacket Colour

Blue

Core Strands

7 x 200 μm

Cable Length

30m

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Standards/Approvals

UL Listed

Resistance Features

Chemical Resistant, Oil Resistant, Solvent Resistant

Series

Hookup Wire PVC

Size of Strands

200μm

Number of Strands

7

Belden Hook-up Wire PVC Series Harsh Environment Wire, 0.23mm² Cross Sectional Area, 300V Voltage Rating - 3050 BL005


This harsh environment wire is a high-performance single-core electrical wire designed for use in demanding applications. With a cross-sectional area of 0.23 mm² and a sheath colour of blue, it is constructed from tinned copper. The wire is insulated with durable PVC, providing resistance to oil, solvents, and chemicals, making it suitable for operation in challenging environments.

Features & Benefits


• High temperature tolerance from -40°C to +105°C

• Rated for 300V ensuring safe voltage handling

• Flame retardant properties enhance safety in installations

• Durable insulation prevents damage from environmental factors

• Compliant with UL1007 wire specifications for reliability

• Compact outer diameter of 1.42mm allows easy routing

Applications


• Utilised in automation and control systems

• Suitable for wiring in industrial machinery

• Ideal for installations in electrical and mechanical equipment

• Employed in automotive requiring durability

What features ensure this wire can withstand harsh environments?


The PVC insulation provides effective protection against oil, solvents, and chemicals, while the flame retardant properties safeguard against fire hazards. This ensures consistent performance even in challenging conditions.

How does this wire compare to standard wires in terms of temperature handling?


It operates efficiently within a broad temperature range of -40°C to +105°C, outmatching many standard wires that often have lower limits, ensuring reliability across various environmental temperatures.

What are the implications of using a 24 AWG rating for specific applications?


The 24 AWG thickness enables efficient current conduction while maintaining flexibility, making it suitable for tightly packed installations where space is a concern.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy