Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire, 7 x 200 μm, PVC, 305 m, 3050 BK001
- RS Stock No.:
- 124-2996
- Distrelec Article No.:
- 300-99-362
- Mfr. Part No.:
- 3050 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 304 metres)*
€74.80
(exc. VAT)
€92.00
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 12 January 2027
- Plus 24 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €74.80 | €0.246 |
*price indicative
- RS Stock No.:
- 124-2996
- Distrelec Article No.:
- 300-99-362
- Mfr. Part No.:
- 3050 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | Black | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 305m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Series | Hookup Wire PVC | |
| Shield Type | Unshielded | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Harsh Environment Wire | ||
Jacket Colour Black | ||
Core Strands 7 x 200 μm | ||
Cable Length 305m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Series Hookup Wire PVC | ||
Shield Type Unshielded | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Belden Alpha Wire High-Temperature Electrical Wire, 24AWG - Hook Up Wire Series - 3050
Ensure a reliable electrical current in harsh environments with this cable from Belden Alpha Wire. Its PVC (polyvinyl chloride) insulation and outer sheath are resistant to abrasion and fire that may occur in high-temperature systems. This material is malleable for quick installation and ensures strand durability. Thanks to its solid-tinned conductors, the cable is highly conductive, so you can rely on it for fast energy transfer. Tinned copper conductors are resistant to corrosion, making this a suitable choice for use in humid conditions.
Features & Benefits
• Voltage rating of 300V for use in high-energy systems
• Black PVC sheath and colour-coded insulation for easy circuit identification
• Compact outer diameter of 1.42mm for installation in small spaces
• Length can be easily cut to suit your needs
Applications
• High-temperature ovens
• Manufacturing equipment
• Automation control systems
Whats the operating temperature range of this wire?
This wire has a wide operating temperature range between -40°C and +105°C, making it suitable for use in harsh industrial environments where climate variations and extreme conditions can be expected.
Related links
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL001
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3050 WH001
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3050 RD001
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3050 BK005
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3050 WH005
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR001
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL005
