Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 3251 YL005

Subtotal (1 reel of 30 metres)*

€21.58

(exc. VAT)

€26.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€21.58€0.719

*price indicative

RS Stock No.:
168-0792
Distrelec Article No.:
301-51-349
Mfr. Part No.:
3251 YL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

30m

Outside Diameter

1.27mm

Voltage

300V

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-10°C

Sub Type

High Temperature

Jacket Material

PVC

Cable Type

Single Core

Standards/Approvals

UL Listed

Fire Behaviour

Flammability Test: VW-1

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

7

RoHS Status: Exempt

COO (Country of Origin):
MX

Belden Hook-up Wire PVC Series Hook Up Wire, 30m Length, 0.33mm² Cross Sectional Area - 3251 YL005


This hook-up wire is designed for reliable electrical connections in various applications. With a robust 0.33 mm² cross-sectional area and a bright yellow PVC sheath, the wire measures 30 metres in length. It features a single core structure made of tinned copper to ensure reliable conductivity and durability in demanding environments.

Features & Benefits


• Offers high-temperature resistance up to +80 °C

• Rated for a maximum voltage of 300 V

• Oil and chemical resistant for lasting performance

• Constructed with a semi-rigid SR-PVC sheath

• Compliant with UL1061 standards for safety

• Flexible design with 7 strands of 0.25mm copper

Applications


• Ideal for use in automation and electrical systems

• Suitable for internal wiring in appliances and machinery

• Used for prototyping and connection in electronics

• Suitable for requiring high-temperature resistance

What are the operational temperature limits for performance?


The operational temperature range for this wire is between -10 °C and +80 °C, making it suitable for diverse environments.

How is the wire constructed for enhanced durability?


The wire utilises a tinned copper conductor and a semi-rigid PVC insulation, providing adequate resistance to mechanical stress and environmental factors.

What makes this wire suitable for sensitive electronic applications?


Its UL1061 certification ensures adherence to safety standards, making it reliable for sensitive electronic connections while providing optimal performance and protection against electrical hazards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy