Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 3251 GR005
- RS Stock No.:
- 168-0786
- Distrelec Article No.:
- 301-51-344
- Mfr. Part No.:
- 3251 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€21.58
(exc. VAT)
€26.54
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €21.58 | €0.719 |
*price indicative
- RS Stock No.:
- 168-0786
- Distrelec Article No.:
- 301-51-344
- Mfr. Part No.:
- 3251 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Sub Type | UL1061 | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -10°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Sub Type UL1061 | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -10°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, Single-Core Type, 300V Voltage Rating - 3251 GR005
Want an all-around solution for making connections in your electrical appliances? Choose this hook up wire from Belden Alpha Wire. It's an ideal general-purpose option that comes on a handy 30m reel, so you can cut the exact length you need. Semi-rigid PVC insulation protects the core against abrasion and contamination, making this product a durable choice for installation in challenging settings. As the wire has a seven-strand construction, it's highly flexible and resistant to fatigue, so you get reliable performance over the long term.
Features & Benefits
• Vibrant green colour means it stands out in crowded setups
• 1.27mm outer diameter makes it space-efficient
• Copper conductor material transfers electrical signals efficiently
Applications
• Process control
• Handheld instruments
• Industrial automation
Can I use this wire in harsh conditions?
Yes. This hook up wire performs reliably in temperatures between -10°C and +80°C, so it's suitable for use anywhere from cold-storage units to engineering workshops.
Related links
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.25 mm 30 m
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.25 mm 30 m
