Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 305 m, 3057 BK001
- RS Stock No.:
- 168-3561
- Distrelec Article No.:
- 301-51-260
- Mfr. Part No.:
- 3057 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 304 metres)*
€208.03
(exc. VAT)
€255.88
(inc. VAT)
In Stock
- Plus 153 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €208.03 | €0.684 |
*price indicative
- RS Stock No.:
- 168-3561
- Distrelec Article No.:
- 301-51-260
- Mfr. Part No.:
- 3057 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 2.34mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 26 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 2.34mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 26 | ||
Size of Strands 250μm | ||
Belden Alpha Wire Flame-Retardant Hook-Up Wire, 1.32mm² Cross-Sectional Area - Premium Series - 3057
This hook-up wire from Belden's Alpha Wire range is ideal for both home appliances and commercial electronic devices. The conductor is made from tinned copper, which has high electrical conductivity for effective performance. A broad operating temperature range of -40°C to +105°C and a black PVC sheath mean this is a durable choice for a wide range of challenging environments. The wire comes on a reel and can be cut to suit your applications.
Features & Benefits
• Bend radius 10 times the cable diameter means it's very flexible and easy to use
• 16 AWG (American Wire Gauge) for standard use
• 20.4lbs maximum pull tension eases strain in tight spaces
Applications
• Machine prototypes
• Musical instruments
• HVAC (heating, ventilation, and air conditioning) applications
Can I use this cable in flammable areas?
As this cable has flame-retardant properties, you can safely use it in places with a high risk of fire.
Is there a difference between a hook-up wire and a lead wire?
No – they're the same. A hook-up wire is also referred to as a lead wire because it conducts the movement of current from one electrical point to another. It can also be called an appliance wire.
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 26 x 0.25 mm 305 m, 3057 RD001
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 26 x 0.25 mm 305 m, 3057 SL001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
