Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 305 m, 3057 SL001
- RS Stock No.:
- 168-3656
- Distrelec Article No.:
- 303-02-297
- Mfr. Part No.:
- 3057 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 304 metres)*
€208.03
(exc. VAT)
€255.88
(inc. VAT)
In Stock
- Plus 123 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €208.03 | €0.684 |
*price indicative
- RS Stock No.:
- 168-3656
- Distrelec Article No.:
- 303-02-297
- Mfr. Part No.:
- 3057 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.34mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.34mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
Belden Premium 3057 Series Hook-Up Wire, 300V Voltage Rating, 1.3mm² Cross Sectional Area - 3057 SL005
This high temperature hook up wire is designed for versatile electrical applications. With a cross-sectional area of 1.3mm², it features supple PVC insulation and is suitable for a range of environments. This cable is well-equipped for low voltage wiring, providing reliable connections and durability over lengths of 30 m.
Features & Benefits
• Flame retardant electrical wire enhances safety in installations
• Chemical resistant electrical wire withstands oil and solvents
• Tinned copper wire ensures effective conductivity and corrosion resistance
• Flexible single-core construction eases installation in tight spaces
• Excellent temperature range of -40°C to +105°C for diverse applications
• UL1007 wiring certified for compliance with safety regulations
Applications
• Used with electrical assembly in automation systems
• Ideal for internal wiring in machinery and control panels
• Suitable for use in environments exposed to high temperatures
• Frequently implemented in electronics requiring robust insulation
Which materials enhance its performance in harsh environments?
The wires tinned copper conductor is designed to resist corrosion, while the PVC insulation provides protection against oil, solvents, and chemicals, ensuring long-lasting performance in challenging conditions.
How does the cables flexibility benefit installation processes?
The flexible single-core design allows for quick and easy routing in tight spaces, simplifying installation in complex setups and contributing to efficient project execution.
What are the implications of the voltage rating for usage?
With a voltage rating of 300 V, it is suited for applications that require reliable low voltage wiring, ensuring safe operation in various electrical setups without risk of failure.
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 26 x 0.25 mm 305 m, 3057 RD001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 26 x 0.25 mm 305 m, 3057 BK001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
