Staubli SiliVolt-1V Series Red Hook Up Wire, 511 x 0.05 mm, 50 μm core strands, 25 m
- RS Stock No.:
- 175-7466
- Manufacturer:
- Staubli
Subtotal (1 reel of 25 metres)*
€130.97
(exc. VAT)
€161.09
(inc. VAT)
- Plus 8 unit(s) shipping from 02 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €130.97 | €5.239 |
*price indicative
- RS Stock No.:
- 175-7466
- Manufacturer:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 511 x 50 μm | |
| Cable Length | 25m | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.9mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Standards/Approvals | ISO9001, IEC60332-1, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5, VD0292, BS4109, BASEC, IEC 60228 Css 5, IEC 60227-5, HAR, DEF STAN, Cmarked, CENELEC HD21.5, IEC60332-1-2, VD2050, BS4808, BS EN13062, VD0295 | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant | |
| Series | SiliVolt-1V | |
| Size of Strands | 50μm | |
| Number of Strands | 511 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 511 x 50 μm | ||
Cable Length 25m | ||
Voltage 1.5kV | ||
Outside Diameter 3.9mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Standards/Approvals ISO9001, IEC60332-1, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5, VD0292, BS4109, BASEC, IEC 60228 Css 5, IEC 60227-5, HAR, DEF STAN, Cmarked, CENELEC HD21.5, IEC60332-1-2, VD2050, BS4808, BS EN13062, VD0295 | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant | ||
Series SiliVolt-1V | ||
Size of Strands 50μm | ||
Number of Strands 511 | ||
- COO (Country of Origin):
- DE
Staubli Harsh Environment Wire
Features and Benefits
Applications
Related links
- Staubli SiliVolt-1V Series Black Hook Up Wire 0.05 mm core strands, 25 m
- Staubli SiliVolt-1V Series Red Hook Up Wire 0.05 mm core strands, 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 0.05 mm core strands, 25 m
- Staubli SiliVolt-2V Series Red Hook Up Wire 0.05 mm core strands, 25 m
- Staubli SiliVolt-2V Series Black Hook Up Wire 0.05 mm core strands Silicone
- Staubli SiliVolt-1V Series Red Hook Up Wire 0.07 mm core strands, 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 0.07 mm core strands Silicone
- Staubli SiliVolt-E Series Red Hook Up Wire 0.07 mm core strands, 25 m
