Staubli SiliVolt-E Series Red 1 mm² Hook Up Wire, 256 x 70 μm, 70 μm core strands, Silicone
- RS Stock No.:
- 175-7475
- Manufacturer:
- Staubli
Subtotal (1 reel of 25 metres)*
€91.20
(exc. VAT)
€112.18
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 03 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €91.20 | €3.648 |
*price indicative
- RS Stock No.:
- 175-7475
- Manufacturer:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 256 x 70 μm | |
| Voltage | 600V | |
| Outside Diameter | 3mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -50°C | |
| Cable Type | Stranded | |
| Sub Type | Low Voltage | |
| Standards/Approvals | ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, IEC 60332-1-2, UL1007, UL1015, UL1213, UL1581 VW-1, VD0281-5, VD0292, VD0295, VD2050, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, DEF STAN 61-12 Part 6, DEF STAN, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC | |
| Fire Behaviour | CPR, Fire Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | |
| Series | SiliVolt-E | |
| Size of Strands | 70μm | |
| Number of Strands | 256 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 256 x 70 μm | ||
Voltage 600V | ||
Outside Diameter 3mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -50°C | ||
Cable Type Stranded | ||
Sub Type Low Voltage | ||
Standards/Approvals ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, IEC 60332-1-2, UL1007, UL1015, UL1213, UL1581 VW-1, VD0281-5, VD0292, VD0295, VD2050, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, DEF STAN 61-12 Part 6, DEF STAN, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC | ||
Fire Behaviour CPR, Fire Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | ||
Series SiliVolt-E | ||
Size of Strands 70μm | ||
Number of Strands 256 | ||
- COO (Country of Origin):
- DE
Staubli SiliVolt-E Series Hook Up Wire, 1mm² Cross Sectional Area, 600V Voltage - 61.7554-999-22
Features and Benefits:
• 256x0.07mm strand count delivers exceptional flexibility
• Low smoke, halogen-free jacket reduces toxic emissions during fire
• Flame-retardant VW-1 construction limits flame propagation
• Oil-resistant silicone sheath extends service life in oily conditions
Applications
• Suitable for appliance internal interconnections requiring flexibility
• Ideal for harnesses in environments with oil exposure
• Can be used in installations needing low-smoke materials
• Used with equipment requiring 600V rated insulation
What is the conductor composition and its electrical suitability?
How does the insulation perform against thermal extremes?
Which approvals and standards apply to this cable?
How does the cable behave in fire scenarios?
Related links
- Staubli SiliVolt-E Series Black Hook Up Wire 0.07 mm core strands Silicone
- Staubli Green 1036/0.07 mm 10 m
- Staubli SiliStrom Series White Hook Up Wire 0.07 mm core strands Silicone
- Hew Heinz Eilentropp Red Hook Up Wire 651/0.07 mm 5 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392/0.07 mm 100 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 70 μm core strands Silicone
- Staubli SiliVolt-1V Series Red Hook Up Wire 70 μm core strands, 25 m
- Staubli SiliVolt-2V Series Black Hook Up Wire 70 μm core strands, 25 m
