Staubli SiliVolt-2V Series Red 1 mm² Hook Up Wire, 511 x 50 μm, 50 μm core strands, Silicone
- RS Stock No.:
- 175-7490
- Manufacturer:
- Staubli
Subtotal (1 reel of 25 metres)*
€139.86
(exc. VAT)
€172.03
(inc. VAT)
- Plus 11 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €139.86 | €5.594 |
*price indicative
- RS Stock No.:
- 175-7490
- Manufacturer:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Red | |
| Core Strands | 511 x 50 μm | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.9mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Sub Type | Sili-2V 1.0 | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | DIN 47100, H05V2-K, VD2050, VD0295, BASEC, BS4109, BS4808, BS EN13062, CE, CENELEC HD21.5, DEF STAN, DEF STAN 61-12 Part 6, VD0281-5, UL1581 VW-1, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, H07V2-K | |
| Fire Behaviour | CPR, Fire Resistant, Flame Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Series | SiliVolt-2V | |
| Number of Strands | 511 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Red | ||
Core Strands 511 x 50 μm | ||
Voltage 1.5kV | ||
Outside Diameter 3.9mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Sub Type Sili-2V 1.0 | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals DIN 47100, H05V2-K, VD2050, VD0295, BASEC, BS4109, BS4808, BS EN13062, CE, CENELEC HD21.5, DEF STAN, DEF STAN 61-12 Part 6, VD0281-5, UL1581 VW-1, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, H07V2-K | ||
Fire Behaviour CPR, Fire Resistant, Flame Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Series SiliVolt-2V | ||
Number of Strands 511 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
Staubli SiliVolt-2V Series Hook Up Wire, 1mm² Cross Sectional Area, Red - 61.7664-999-22
Features and Benefits:
• 1.5 kV voltage rating supports high-voltage circuits
• 511 x 0.05 mm conductor construction increases Flex life
• Silicone jacket provides low-smoke, halogen-free behaviour
• Flame-resistant design aids maintenance of circuit integrity
Applications
• Ideal for use in equipment requiring low-smoke materials
• Used for flexible interconnections in military installations
• Can be used for insulated leads in high-voltage assemblies
• Suitable for wiring where flame retardancy is required
What conductor material is used?
How does the cable perform at low temperatures?
Which standards cover its flame and electrical behaviour?
What is the jacket composition and its electrical suitability?
How is the cable classified regarding fire safety?
Related links
- Staubli SiliVolt-2V Series Black Hook Up Wire 50 μm core strands Silicone
- Staubli SiliVolt-1V Series Red Hook Up Wire 50 μm core strands, 25 m
- Staubli SiliVolt-2V Series Red Hook Up Wire 70 μm core strands Silicone
- Staubli SiliVolt-1V Series Black Hook Up Wire 50 μm core strands, 25 m
- Staubli SiliVolt-2V Series Black Hook Up Wire 70 μm core strands, 25 m
- Staubli SiliVolt-1V Series Red Hook Up Wire 50 μm core strands, 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 50 μm core strands, 25 m
- Staubli SiliVolt-1V Series Red Hook Up Wire 70 μm core strands, 25 m
