Staubli SiliVolt-2V Series Black 2 mm² Hook Up Wire, 525 x 70 μm, 70 μm core strands, Silicone
- RS Stock No.:
- 175-7491
- Manufacturer:
- Staubli
Subtotal (1 reel of 25 metres)*
€203.47
(exc. VAT)
€250.27
(inc. VAT)
- Plus 12 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €203.47 | €8.139 |
*price indicative
- RS Stock No.:
- 175-7491
- Manufacturer:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Cross Sectional Area | 2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 525 x 70 μm | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.9mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -50°C | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Standards/Approvals | BS6231, VD2050, VD0295 part 5, VD0281-5, UL styl1015, UL1581 VW-1, UL1213, UL1015, UL1007, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60332-1, IEC 60228 Css 5, IEC 60227-5, HD 361, HAR, H07Z-K, H07V-K, H07V2-K, H05V-K, H05V2-K, DIN VD0292, DEF STAN 61-12 Part 6, DEF STAN, CSA TEW, CENELEC, CE, BS EN13062, BS4808, BS4109, BASEC, 1283, 1028 | |
| Fire Behaviour | CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free | |
| Series | SiliVolt-2V | |
| Number of Strands | 525 | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Cross Sectional Area 2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 525 x 70 μm | ||
Voltage 1.5kV | ||
Outside Diameter 3.9mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -50°C | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Standards/Approvals BS6231, VD2050, VD0295 part 5, VD0281-5, UL styl1015, UL1581 VW-1, UL1213, UL1015, UL1007, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60332-1, IEC 60228 Css 5, IEC 60227-5, HD 361, HAR, H07Z-K, H07V-K, H07V2-K, H05V-K, H05V2-K, DIN VD0292, DEF STAN 61-12 Part 6, DEF STAN, CSA TEW, CENELEC, CE, BS EN13062, BS4808, BS4109, BASEC, 1283, 1028 | ||
Fire Behaviour CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free | ||
Series SiliVolt-2V | ||
Number of Strands 525 | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- DE
Staubli SiliVolt-2V Series Hook Up Wire, 2mm² Cross Sectional Area, 1.5kV Voltage - 61.7666-999-21
Features and Benefits:
• 150°C maximum operating temperature enables high-temperature usage
• -50°C minimum operating temperature supports low-temperature performance
• Silicone jacket offers halogen-free low-smoke flame retardancy
• 1.5kV voltage rating allows use in higher-voltage circuits
Applications
• Ideal for aerospace and defence equipment wiring
• Used with high-temperature control panels and sensors
• Can be used for insulated connections in power distribution
• Suitable for environments requiring low-smoke, halogen-free materials
What is the conductor composition?
Which fire performance characteristics apply?
What insulation material is used and why?
What standards and approvals does it hold?
How does strand count affect handling?
Related links
- Staubli SiliVolt-2V Series Red Hook Up Wire 70 μm core strands Silicone
- Staubli SiliVolt-2V Series Black Hook Up Wire 50 μm core strands Silicone
- Staubli SiliVolt-2V Series Red Hook Up Wire 50 μm core strands, 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 70 μm core strands Silicone
- Staubli SiliVolt-1V Series Red Hook Up Wire 70 μm core strands, 25 m
- Staubli SiliVolt-E Series Black Hook Up Wire 0.07 mm core strands Silicone
- Staubli Black Hook Up Wire 259 x 0.07 mm 25 m
- Staubli Black Hook Up Wire 651 x 0.07 mm 25 m
