Staubli SiliStrom Series White 6 mm² Hook Up Wire, 1548 x 70 μm, 70 μm core strands, Silicone
- RS Stock No.:
- 175-7485
- Manufacturer:
- Staubli
Subtotal (1 reel of 10 metres)*
€139.21
(exc. VAT)
€171.23
(inc. VAT)
- 31 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €139.21 | €13.921 |
*price indicative
- RS Stock No.:
- 175-7485
- Manufacturer:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| Core Strands | 1548 x 70 μm | |
| Outside Diameter | 6.2mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -50°C | |
| Cable Type | Stranded | |
| Jacket Material | Silicone | |
| Standards/Approvals | DEF STAN 61-12 Part29/1, BASEC, BS4109, RoHS, BS4808, BS EN13062, CENELEC HD21.5, CSA TEW, DEF STAN 61-12 Part 6, DIN VD0292, H05V2-K, H05V-K, H07V2-K, H07V-K, H07Z-K, HAR, HD 361, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, TS 9760 HD 21.5.S3, UL1007, Mil Spec, REACH, UL1015, UL1213, UL1581 VW-1, VD0281-5, VD2050 | |
| Sub Type | SILI-S 6.0 | |
| Fire Behaviour | CPR, Flame Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant | |
| Series | SiliStrom | |
| Size of Strands | 70μm | |
| Number of Strands | 1548 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Cross Sectional Area 6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
Core Strands 1548 x 70 μm | ||
Outside Diameter 6.2mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -50°C | ||
Cable Type Stranded | ||
Jacket Material Silicone | ||
Standards/Approvals DEF STAN 61-12 Part29/1, BASEC, BS4109, RoHS, BS4808, BS EN13062, CENELEC HD21.5, CSA TEW, DEF STAN 61-12 Part 6, DIN VD0292, H05V2-K, H05V-K, H07V2-K, H07V-K, H07Z-K, HAR, HD 361, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, TS 9760 HD 21.5.S3, UL1007, Mil Spec, REACH, UL1015, UL1213, UL1581 VW-1, VD0281-5, VD2050 | ||
Sub Type SILI-S 6.0 | ||
Fire Behaviour CPR, Flame Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant | ||
Series SiliStrom | ||
Size of Strands 70μm | ||
Number of Strands 1548 | ||
- COO (Country of Origin):
- DE
Staubli SiliStrom Series Hook Up Wire, 6mm² Cross Sectional Area, White - 61.7612-100-33
Features and Benefits:
• 1.5kV voltage rating supports high‑voltage applications
• 1548 x 0.07mm strand construction gives exceptional flexibility
• Silicone jacket provides low smoke, halogen‑free performance
• Oil‑resistant formulation extends service life in contaminated environments
Applications
• Ideal for wiring in transport and aerospace installations
• Used with military specification electrical systems
• Can be used for flexible harnesses and interconnects
• Suitable for equipment requiring low smoke, halogen‑free cabling
What are the conductor composition and strand details?
How low can the installation environment be for safe operation?
Which mechanical flexibility feature supports routing in confined spaces?
What fire and safety behaviours does it exhibit?
Which insulation material is used and what electrical class does it meet?
Related links
- Staubli SiliStrom Series White Hook Up Wire 70 μm core strands Silicone
- Staubli SiliStrom Series White Hook Up Wire 70 μm core strands Silicone
- Staubli Green 1548 x 0.07 mm 10 m, Polyvinyl Chloride
- Staubli SiliStrom Series White Hook Up Wire 0.07 mm core strands Silicone
- Staubli SiliStrom Series Transparent Hook Up Wire 70 μm core strands, 10 m
- Staubli Green 1036/0.07 mm 10 m
- Staubli Black Hook Up Wire 259 x 0.07 mm 25 m
- Staubli Red Hook Up Wire 259 x 0.07 mm 25 m
