Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 30 m, PTFE, 5851 WH005
- RS Stock No.:
- 177-0615
- Distrelec Article No.:
- 304-21-471
- Mfr. Part No.:
- 5851 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€43.61
(exc. VAT)
€53.64
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 23 February 2027
- Plus 31 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €43.61 | €1.454 |
*price indicative
- RS Stock No.:
- 177-0615
- Distrelec Article No.:
- 304-21-471
- Mfr. Part No.:
- 5851 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 30m | |
| Outside Diameter | 810μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | UL1213 | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Cable Type | Hookup | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 100μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 30m | ||
Outside Diameter 810μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Sub Type UL1213 | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Cable Type Hookup | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 100μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hook Up Wire, 30AWG Conductors, +200°C Maximum Operating Temperature - 5851 WH005
When secure and dependable connections are must-haves, reach for this hook up wire from Belden Alpha Wire. Silver-plated copper conductor material stands strong against corrosion and provides the high conductivity needed for reliable signal transmission. Thanks to the PTFE insulation material, there's no risk of an electric shock. This material is also resistant to chemicals and moisture, so you get long-lasting use in challenging settings.
Features & Benefits
• Minimum bend radius of 10 times the cable diameter for simple installation in tight spaces and around corners
• Voltage rating of 600V for use in high-powered applications
• Multi-stranded design for easy termination and attachment to equipment
• White sheath for easy identification in a colour-coded setup
Applications
• Refrigeration units
• Washing machines
• High-temperature ovens
How long is this cable?
This cable is supplied on a 30m reel, giving you the option to use it as a single piece or trim it down to size.
Related links
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 x 100 μm 30 m, 5851
- Alpha Wire Hookup Wire TEFLON Series Grey Hook Up Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 100 μm 30 m,
