Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, 5855/7 GR005

Subtotal (1 reel of 30 metres)*

€66.47

(exc. VAT)

€81.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 19 January 2027
  • Plus 10 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€66.47€2.216

*price indicative

RS Stock No.:
177-1090
Distrelec Article No.:
300-72-873
Mfr. Part No.:
5855/7 GR005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

30m

Outside Diameter

1.27mm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Sub Type

UL1213

Minimum Operating Temperature

-60°C

Fire Behaviour

CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant

Series

Hookup Wire TEFLON

Number of Strands

7

Size of Strands

250μm

Belden Alpha Wire Hookup Wire, Silver-Plated Copper Conductors, 1.27mm OD - Premium Series - 5855/7 GR005


Need a cable that delivers a consistent flow of power? Try this hookup cable from Belden's Alpha Wire range. Its silver-plated copper wires resist corrosion, so you can rely on the assembly to withstand humid operating conditions. To protect you against shocks, the wires are insulated with a PTFE jacket. This material also resists chemicals and solvents, making the cable suitable for use in harsh industrial settings.

Features & Benefits


• Copper conductors support the optimal flow of current

• Green jacket is easy to identify in a busy electrical control system

• Simple design with 7 cores strands for easy stripping and quick termination

• Wide operating temperature range of -60°C to +200°C for use in extreme conditions

Applications


• High-temperature ovens

• Food manufacturing

• Laboratories

Is silver a good electrical conductor?


Yes, silver is highly conductive, so it supports the reliable flow of electricity while protecting the copper wires from chemicals and high temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy