Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PTFE, 5855/7
- RS Stock No.:
- 177-1062
- Distrelec Article No.:
- 300-72-878
- Mfr. Part No.:
- 5855/7 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€66.47
(exc. VAT)
€81.76
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 12 April 2027
- Plus 17 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €66.47 | €2.216 |
*price indicative
- RS Stock No.:
- 177-1062
- Distrelec Article No.:
- 300-72-878
- Mfr. Part No.:
- 5855/7 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Hookup | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Sub Type | UL1213 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Hookup | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Sub Type UL1213 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Belden Alpha Wire White Hook Up Wire, 22 AWG, 30m Length - Premium Series - 5855/7 WH005
Looking for a strong and reliable solution for domestic and industrial wiring? Try this hook up wire from Belden's Alpha Wire range. It has silver-plated copper conductors that are corrosion resistant, so it won't decay easily if exposed to moisture or dissimilar metals. It also has a polytetrafluoroethylene (PTFE) sheath that's durable and abrasion-resistant, which means it resists scratching or breaking. This material also provides excellent insulation, so you're protected against the risk of electric shocks. Use this wire to connect a wide range of electrical devices, such as motors and switchboards.
Features & Benefits
• Versatile length of 30m ensures the coil is easy to transport and handle
• Operating temperature range of -60°C to +200°C for reliable use in extreme industrial environments
Applications
• High-temperature ovens
• Small industrial motors
• Control cabinets
What's the bend radius of this hook up wire?
The bend radius of this hook up wire is ten times its diameter. This means you can bend it up to 12.7mm without damaging it or shortening its life.
Related links
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 0.25 mm 30 m, 5855/7 BL005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 0.25 mm 30 m Ethylene
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 250 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 250 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 250 μm 30 m, 5855/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 x 250 μm 30 m, 5855/7
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 x 250 μm 30 m,
