Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PTFE, 5855/7
- RS Stock No.:
- 177-1078
- Distrelec Article No.:
- 300-72-870
- Mfr. Part No.:
- 5855/7 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€66.47
(exc. VAT)
€81.76
(inc. VAT)
In Stock
- Plus 207 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €66.47 | €2.216 |
*price indicative
- RS Stock No.:
- 177-1078
- Distrelec Article No.:
- 300-72-870
- Mfr. Part No.:
- 5855/7 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | UL1213 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Sub Type UL1213 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Teflon Insulated Hook-Up Wire, 0.35mm² Cross-Sectional Area, 30m Length - Premium Series - 5855/7 BK005
Use this hook-up wire from Belden's Alpha Wire range to connect internal circuits in your electronic devices. The PTFE (polytetrafluoroethylene) cable jacket is resistant to abrasion and resists the wear and tear expected in industrial applications. An insulation wall thickness of 0.3mm allows the wire to withstand chemical contact and solvents, making it ideal for harsh environments. It's easy to strip and terminate as it has a simple unshielded design. The copper conductor is silver-plated, which makes it resistant to corrosion and highly conductive up to 600V.
Features & Benefits
• Bend radius 10 times the cable diameter means it's flexible and easy to use
• Length of 30m for convenient cut-and-fix connections
• 5.5lbs pull force means it won't tear under pressure
• Broad operating temperature range between -60°C and +200°C for use in demanding environments
Applications
• Construction
• Domestic appliances
• Switchboards
• Food manufacturing
Is a hook-up wire the same as a lead wire?
Yes – the terms hook-up wire and lead wire are used interchangeably. Both refer to single-core cables housed in an insulated jacket. You can use them in enclosed electronic equipment.
Related links
- Alpha Wire Hookup Wire TEFLON Series Black 0.03 mm² Hook Up Wire 7 x 8 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.06 mm² Hook Up Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 250 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 250 μm 30 m, 5855/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 250 μm 30 m,
