Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 28 AWG, 19 x 80 μm, 80 μm core strands, 305 m, PTFE, 2842/19

Subtotal (1 reel of 305 metres)*

€631.30

(exc. VAT)

€776.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 22 January 2027
  • Plus 7 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€631.30€2.07

*price indicative

RS Stock No.:
180-7527
Mfr. Part No.:
2842/19 BK001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

28AWG

Core Strands

19 x 80 μm

Cable Length

305m

Voltage

250V

Outside Diameter

690μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

EU Directive 2011/65/EU (RoHS2), REACH Regulation (EC 1907/2006)

Jacket Material

PTFE

Minimum Operating Temperature

-60°C

Sub Type

MIL-DTL-16878/6

Series

Hookup Wire TEFLON

Size of Strands

80μm

Number of Strands

19

Belden Hookup Wire TEFLON Series Hook Up Wire, 0.09mm² Cross Sectional Area, Black - 2842/19 BK001


This hook-up wire is a PTFE-insulated flexible conductor intended for use in demanding electrical and automation environments. It provides a high-temperature insulated connection for signal and low-voltage power wiring where chemical resistance and heat tolerance are required. The construction suits applications that need fine-stranded flexibility with a Compact insulated profile and a 250Vrms rating for routine control and instrumentation circuits.

Features & Benefits


• Silver-plated copper conductor for improved conductivity and corrosion resistance
• 19 strand 0.09mm² wire delivers enhanced flexibility for tight routing
• PTFE insulation withstands 200°C for high-temperature operation
• Rated 250Vrms PTFE insulated cable supports common control voltages
• Complies with RoHS REACH-compliant hook-up wire standards for regulatory needs

**Applications**


• Suitable for wiring in industrial automation control cabinets
• Ideal for signal harnesses in electronic assemblies
• Used for interconnects in thermal testing rigs and ovens
• Can be used for wiring in aerospace or military equipment requiring MIL-W-16878 ET hook-up wire

What conductor finish assists solderability and service life?


The conductor is silver-plated to enhance soldering and reduce oxidation over time.

How does the construction affect bending performance?


Fine 19-strand construction increases flexibility and allows smaller bend radii during cable routing.

What insulation material properties aid chemical resistance?


The insulation is PTFE (Teflon), offering strong resistance to solvents and high-temperature degradation.

What are the available outer colour options?


Multiple colours are produced including black PTFE hook-up wire Plus white, red, green, yellow, blue, brown, orange, slate and violet for identification.

How is the product supplied for installation?


It is offered on spools in continuous 100 ft lengths and 1,000 ft put-ups with flange packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy