Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 305 m, PTFE, 5856
- RS Stock No.:
- 180-7526
- Distrelec Article No.:
- 301-17-197
- Mfr. Part No.:
- 5856 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€774.47
(exc. VAT)
€952.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 09 February 2027
- Plus 4 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €774.47 | €2.539 |
*price indicative
- RS Stock No.:
- 180-7526
- Distrelec Article No.:
- 301-17-197
- Mfr. Part No.:
- 5856 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.47mm | |
| Voltage | 600V | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Standards/Approvals | UL | |
| Sub Type | MIL-W-16878/4 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 200 μm | ||
Cable Length 305m | ||
Outside Diameter 1.47mm | ||
Voltage 600V | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Standards/Approvals UL | ||
Sub Type MIL-W-16878/4 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 200μm | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.62mm² Cross Sectional Area, Black Sheath - 5856 BK001
This hook up wire is designed for high-performance applications in harsh environments. Manufactured with a 20 AWG wire construction, it features a cross-sectional area of 0.62mm² and is encased in a black PTFE insulation. This durable product is capable of operating across a temperature range from -60 °C to +200 °C, ensuring it meets the demanding requirements of various industrial sectors.
Features & Benefits
• Silver plated copper core enhances conductivity and reduces signal loss
• PTFE insulation provides excellent chemical resistance
• UL rated for safety with a voltage rating of 600V
• Compliant with MIL-W-16878/4 for military applications
• Capable of withstanding harsh environmental conditions
• Compact outer diameter of 1.47mm for ease of installation
Applications
• Used for wiring in automation systems
• Suitable for installation in electronic devices
• Ideal for connections in electrical and mechanical equipment
• Utilised in military-grade and equipment
• Employed in situations requiring chemical resistance
What temperature range is suitable for this wire?
The wire operates effectively within a temperature range of -60 °C to +200 °C, accommodating various environmental conditions.
What makes this product resistant to chemicals?
The PTFE insulation material provides outstanding resistance against a wide range of chemicals and solvents, ensuring durability and reliability in challenging environments.
How does the silver plating enhance the wires performance?
Silver plating on the copper cores improves electrical conductivity, leading to reduced power losses and greater efficiency during transmission.
What specifications confirm the suitability for military applications?
The wire meets the stringent standards set by MIL-W-16878/4, indicating its robust performance under high-stress situations typical of military use.
What is the maximum pull tension for this hook up wire?
The maximum pull tension for this wire is 9.6 lbs, ensuring it can withstand mechanical stress during installation and use.
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 19 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 80 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 0.043 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 0.043 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 x 0.25 mm 305 m,
