Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 7054 RD005

Subtotal (1 reel of 30 metres)*

€22.94

(exc. VAT)

€28.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 21 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€22.94€0.765

*price indicative

RS Stock No.:
185-2919
Distrelec Article No.:
155-22-222
Mfr. Part No.:
7054 RD005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

30m

Voltage

150V

Outside Diameter

1.12mm

Maximum Operating Temperature

80°C

Conductor Material

Copper

Standards/Approvals

UL Listed

Jacket Material

PVC

Minimum Operating Temperature

-55°C

Cable Type

Hookup

Fire Behaviour

Flammability Test: VW-1

Series

Hookup Wire PVC

Size of Strands

200μm

Number of Strands

7

Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant


This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.

Features and Benefits


Stranded tinned copper conductor;Irradiated PVC insulation;Colour-coded insulation for easy circuit identification;Excellent uniformity and low-fray design for easy-handling, stripping and termination;Abrasion resistant

Mil-spec, UL and CSA Approval


Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications.;CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.;The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.

Product Application Information


Control cabinets in protected environments

Machine tool on the factory floor

High temperature oven

Off-road construction equipment

Transformers

Military devices

Switchboard

Standards

CA Prop 65, CSA AWM I A/B, CSA FT1, MIL-W-16878E TYPE B, UL AWM 1429

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy