Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 7054 RD001
- RS Stock No.:
- 277-3738
- Distrelec Article No.:
- 155-22-321
- Mfr. Part No.:
- 7054 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€219.18
(exc. VAT)
€269.59
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 26 January 2027
- Plus 6 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €219.18 | €0.719 |
*price indicative
- RS Stock No.:
- 277-3738
- Distrelec Article No.:
- 155-22-321
- Mfr. Part No.:
- 7054 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 150V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CSA, UL | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -55°C | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 150V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CSA, UL | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Minimum Operating Temperature -55°C | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
RoHS Status: Exempt
Belden Hook-up Wire PVC Series Hook Up Wire, 0.25mm² Cross Sectional Area, Red Sheath - 7054 RD001
This hook up wire is a versatile electrical component designed for various applications in the automation and electronics sectors. With a core made of tinned copper, this single-core wire boasts a cross-sectional area of 0.25mm² and is insulated with durable PVC. Measuring 30m in length and featuring a striking red colour, it meets rigorous standards set out by CSA and UL, ensuring compliance with essential safety regulations.
Features & Benefits
• 24 AWG wire for optimal performance in electrical systems
• Designed with a high temperature rating of +105°C
• PVC insulation provides excellent durability and flexibility
• Tinned copper core enhances conductivity and corrosion resistance
• Rated for 150V, suitable for a wide range of applications
• Single-core design simplifies installation in tight spaces
Applications
• Ideal for wiring connections in automation equipment
• Utilised in control panels for electrical engineering projects
• Used for internal connections in electronic devices
• Suitable for automotive electrical systems and machinery
What temperature range does this wire operate within?
The wire operates within a temperature range of -55°C to +105°C, making it suitable for various environmental conditions.
How does the insulation material affect performance?
PVC insulation ensures both durability and flexibility, protecting the conductor from damage and maintaining performance in different applications.
Is this wire compliant with safety regulations?
Yes, it adheres to CSA and UL standards, ensuring its safety and reliability for industrial and commercial uses.
What type of connections can this wire be used for?
It can be employed for internal wiring in control panels, electronic devices, and automotive applications, providing a reliable connection.
How does the tinned copper core benefit the wires functionality?
The tinned copper core improves electrical conductivity while offering resistance to corrosion, enhancing the longevity and performance of the wire.
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.20 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 0.20 mm 305 m, Polyvinyl
