AXINDUS SIHF Series Red, Brown 1.5 mm² Hook Up Wire, 16 AWG, 100 m, Silicone Elastomer, SIHF3G15
- RS Stock No.:
- 201-0680
- Mfr. Part No.:
- SIHF3G15
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€408.02
(exc. VAT)
€501.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €408.02 | €4.08 |
*price indicative
- RS Stock No.:
- 201-0680
- Mfr. Part No.:
- SIHF3G15
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 1.5 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red, Brown | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 300, 500V | |
| Outside Diameter | 7.9mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | NF C 32-070/C2 or IEC 60332-1 | |
| Jacket Material | Silicone Elastomer | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | SIHF | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 1.5 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red, Brown | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 300, 500V | ||
Outside Diameter 7.9mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals NF C 32-070/C2 or IEC 60332-1 | ||
Jacket Material Silicone Elastomer | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series SIHF | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect SIHF silicon elastomer cable is designed to power equipment subject to major fluctuations in temperature.
Copper strand tinned conductor material
RoHS compliant
IEC 60228 class 5 conductor class
Silicon Elastomer outer sheath
Operating Temperature -60°C to +180°C
Related links
- AXINDUS SIHF Series Redbrown 1.5 mm² Hook Up Wire 100m SIHF4G15
- AXINDUS SIHF Multi-Core Industrial Cable 1.5mm² 100 m Red Silicone Sheath
- AXINDUS SIHF Multi-Core Industrial Cable 0.75mm² 18 AWG 100 m Red Silicone Sheath
- Helukabel H07V-K Series Brown 1.5 mm² Hook Up Wire 100 m 29132
- Huber+Suhner RADOX 155 Series Brown 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2 BROWN
- Lapp OLFLEX HEAT Series Brown 1.5 mm² Hook Up Wire 100 m 1235003
- Lapp ÖLFLEX HEAT Series Brown 1.5 mm² Hook Up Wire 100 m Silicone
- RS PRO H07V-K Series Brown 1.5 mm² Hook Up Wire 27 Polyvinyl Chloride
