AXINDUS SIHF Series Redbrown 1.5 mm² Hook Up Wire, 16 AWG, 100m, Silicon Elastomer Insulation, SIHF4G15
- RS Stock No.:
- 201-0681
- Mfr. Part No.:
- SIHF4G15
- Manufacturer:
- AXINDUS
Stock information currently inaccessible
- RS Stock No.:
- 201-0681
- Mfr. Part No.:
- SIHF4G15
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Redbrown | |
| American Wire Gauge | 16 AWG | |
| Length | 100m | |
| Insulation Material | Silicon Elastomer | |
| Maximum Operating Temperature | 180°C | |
| Cable Type | High Temperature | |
| Series | SIHF | |
| Resistant To | High Temperature | |
| Number of Strands | 4 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Redbrown | ||
American Wire Gauge 16 AWG | ||
Length 100m | ||
Insulation Material Silicon Elastomer | ||
Maximum Operating Temperature 180°C | ||
Cable Type High Temperature | ||
Series SIHF | ||
Resistant To High Temperature | ||
Number of Strands 4 | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect SIHF silicon elastomer cable is designed to power equipment subject to major fluctuations in temperature.
Copper strand tinned conductor material
RoHS compliant
IEC 60228 class 5 conductor class
Silicon Elastomer outer sheath
Operating Temperature -60°C to +180°C
RoHS compliant
IEC 60228 class 5 conductor class
Silicon Elastomer outer sheath
Operating Temperature -60°C to +180°C
Related links
- AXINDUS SIHF Series Red 16 AWG Silicone Elastomer, SIHF3G15
- AXINDUS SIHF Multi-Core Industrial Cable 1.5mm² 100 m Red Silicone Sheath
- AXINDUS SIHF Multi-Core Industrial Cable 0.75mm² 18 AWG 100 m Red Silicone Sheath
- Kabeltronik SIHF Series Multi-Core Industrial Cable 1.5 mm² Red Sheath Silicon Rubber
- Kabeltronik SIHF Series Multi-Core Industrial Cable 0.75 mm² Red Sheath Silicon Rubber
- Helukabel Black 0.75 mm² Hook Up Wire 100m 45301
- Helukabel Yellow 16 mm² Hook Up Wire 100m 29210
- Helukabel Green 0.75 mm² Hook Up Wire 100m 29107
