Hew Heinz Eilentropp Black Hook Up Wire, 17 AWG, 516 x 0.05 mm, 50 μm core strands, 5 m
- RS Stock No.:
- 222-5453
- Manufacturer:
- Hew Heinz Eilentropp
Subtotal (1 reel of 5 metres)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
- Plus 11 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.95 | €8.59 |
*price indicative
- RS Stock No.:
- 222-5453
- Manufacturer:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 17AWG | |
| Core Strands | 516 x 50 μm | |
| Cable Length | 5m | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.7mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | VD2050, BASEC, BS4109, BS6231, CENELEC HD21.5, CSA TEW, DEF STAN, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5 | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | Fire Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Number of Strands | 516 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 17AWG | ||
Core Strands 516 x 50 μm | ||
Cable Length 5m | ||
Voltage 1.5kV | ||
Outside Diameter 3.7mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals VD2050, BASEC, BS4109, BS6231, CENELEC HD21.5, CSA TEW, DEF STAN, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5 | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Fire Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Number of Strands 516 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
SIFF silicon conductor strand, 1 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 516 x 0.05 mm 100 m, 13433-03-100
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 516 x 0.05 mm 100 m, 13433-01-100
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 516 x 50 μm 5 m, Silicone
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 516 x 50 μm 20 m, 13433-01-020
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 516 x 50 μm 20 m 13433-03-020
- RS PRO Black Hook Up Wire 516 x 0.05 mm 100 m, Silicone Rubber
- RS PRO Red Hook Up Wire 516 x 0.05 mm 100 m, Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 x 0.05 mm 20 m
