Hew Heinz Eilentropp SIFF Series Red Hook Up Wire, 17 AWG, 516 x 0.05 mm, 50 μm core strands, 100 m, 13433-03-100
- RS Stock No.:
- 222-5510
- Mfr. Part No.:
- 13433-03-100
- Manufacturer:
- Hew Heinz Eilentropp
Subtotal (1 reel of 100 metres)*
€643.74
(exc. VAT)
€791.80
(inc. VAT)
- 2 unit(s) shipping from 11 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €643.74 | €6.437 |
*price indicative
- RS Stock No.:
- 222-5510
- Mfr. Part No.:
- 13433-03-100
- Manufacturer:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 17AWG | |
| Core Strands | 516 x 50 μm | |
| Cable Length | 100m | |
| Outside Diameter | 3.7mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | IEC60332-1-2, BASEC, BS4109, BS4808, BS EN13062, CENELEC HD21.5, CSA TEW, DEF STAN 61-12 Part29/1, DEF STAN 61-12 Part 6, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL1007, UL1015, UL1213, UL1581 VW-1, VD0281-5, VD2050 | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | CPR, Fire Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Series | SIFF | |
| Number of Strands | 516 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 17AWG | ||
Core Strands 516 x 50 μm | ||
Cable Length 100m | ||
Outside Diameter 3.7mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals IEC60332-1-2, BASEC, BS4109, BS4808, BS EN13062, CENELEC HD21.5, CSA TEW, DEF STAN 61-12 Part29/1, DEF STAN 61-12 Part 6, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL1007, UL1015, UL1213, UL1581 VW-1, VD0281-5, VD2050 | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour CPR, Fire Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Series SIFF | ||
Number of Strands 516 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
SIFF silicon conductor strand, 1 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 516 x 0.05 mm 100 m, 13433-01-100
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 516 x 50 μm 20 m 13433-03-020
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 516 x 50 μm 20 m, 13433-01-020
- Hew Heinz Eilentropp Black Hook Up Wire 516 x 0.05 mm 5 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 x 0.05 mm 20 m
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 270 x 0.05 mm 20 m, 13431-05-020
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 516 x 50 μm 5 m, Silicone
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 651 x 70 μm 100 m
