Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 17 AWG, 516 x 50 μm, 50 μm core strands, 20 m, 13433-01-020

Subtotal (1 reel of 20 metres)*

€145.36

(exc. VAT)

€178.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€145.36€7.268

*price indicative

RS Stock No.:
222-5469
Mfr. Part No.:
13433-01-020
Manufacturer:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Brand

Hew Heinz Eilentropp

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

17AWG

Core Strands

516 x 50 μm

Cable Length

20m

Outside Diameter

3.7mm

Voltage

1.5kV

Maximum Operating Temperature

180°C

Conductor Material

Copper

Sub Type

Silicone

Minimum Operating Temperature

-50°C

Standards/Approvals

BS4109, BS4808, BS EN13062, CE, CENELEC HD21.5, DEF STAN, DEF STAN 61-12 Part 6, DIN VD0292, HAR, HD 361, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5, VD2050, BASEC

Fire Behaviour

Flame Retardant, Low Flammability, Oil Resistant

Series

SIFF

Number of Strands

516

Size of Strands

0.05mm

COO (Country of Origin):
DE

SIFF silicon conductor strand, 1 mm²


Silicon-insulated stranded cables

Notch-resistant insulation

Highly twisted copper stranded conductors

Particularly well-suited to test leads

High flexibility, maintained within a temperature range of -50°C → +180°C

Highly resistant to contact with soldering irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy