RS PRO Black 1 mm² Hook Up Wire, 17 AWG, 16 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 256-7020
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€76.68
(exc. VAT)
€94.32
(inc. VAT)
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 30 November 2026
- Plus 22 unit(s) shipping from 12 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €76.68 | €0.767 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-7020
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 17AWG | |
| Core Strands | 16 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 1kV dc, 600kV dc | |
| Outside Diameter | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS 6231 | |
| Cable Type | PVC Wire | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | BS EN 60332-1-2 Vertical Flame Propagation, BS EN 60332-1-2 Vertical Flame Propagation | |
| Series | RS PRO | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Number of Strands | 16 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 17AWG | ||
Core Strands 16 x 200 μm | ||
Cable Length 100m | ||
Voltage 1kV dc, 600kV dc | ||
Outside Diameter 3mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS 6231 | ||
Cable Type PVC Wire | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour BS EN 60332-1-2 Vertical Flame Propagation, BS EN 60332-1-2 Vertical Flame Propagation | ||
Series RS PRO | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Number of Strands 16 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Low Carbon Copper Wire
Features and Benefits
Why RS PRO?
Related links
- RS PRO Red 1 mm² Hook Up Wire 16 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Brown 1 mm² Hook Up Wire 16 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Blue 1 mm² Hook Up Wire 16 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO White 1 mm² Hook Up Wire 16 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Green 17 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO Black 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Black Hook Up Wire 32 x 0.2 mm 100 m Polyvinyl Chloride
- RS PRO Black Hook Up Wire 32 x 0.2 mm 100 m, Polyvinyl Chloride
