RS PRO Black 1 mm² Hook Up Wire, 17 AWG, 29 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 902-8375
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€43.58
(exc. VAT)
€53.60
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €43.58 | €0.436 |
*price indicative
- RS Stock No.:
- 902-8375
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 17AWG | |
| Core Strands | 29 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 2.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | PVC | |
| Cable Type | H05V-K | |
| Standards/Approvals | IEC 60332-1 | |
| Sub Type | Equipment Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 29 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 17AWG | ||
Core Strands 29 x 200 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 2.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -5°C | ||
Jacket Material PVC | ||
Cable Type H05V-K | ||
Standards/Approvals IEC 60332-1 | ||
Sub Type Equipment Wire | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 29 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- TR
RS PRO Black Hookup and Equipment Wire, 1 mm², 100 m
This versatile 1 mm² equipment wire from RS PRO is ideal for wiring household appliances, circuit boards, plugs and sockets. You can also feed it through pipes and ducts.
The cable has a single core with 29 copper strands for high electrical conductivity. The polyvinyl chloride (PVC) sheath insulates the electric current and protects the wire from mechanical and heat damage, as well as corrosion from oils and chemicals.
The cable jacket is also a low smoke zero halogen (LSZH) material, so it doesn't emit smoke or toxic fumes in the event of fire. This makes the cable safe to install in domestic settings and populated workspaces like office buildings.
Features and Benefits
• Copper conductor material
• Conductor resistance of 19.5 Ω/km
• Stranded conductor type
• Core strand size of 0.2 mm
• Cross-sectional area of 1 mm²
• Flame retardant
• H05V-K harmonised code for low-voltage flexible PVC cables
• Polyvinyl chloride (PVC) insulation material
• Length of 100 m
• Operating temperate range of -5°C to +70°C
• Single core
• 29 strands
• Outer diameter of 2.4 to 2.8 mm
• Black sheath colour
• Voltage rating of 500 V
Related links
- RS PRO Grey 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Blue 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Brown 1 mm² Hook Up Wire 29 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Green 17 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO Black 1 mm² Hook Up Wire 16 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Black Hook Up Wire 32 x 0.2 mm 100 m Polyvinyl Chloride
- RS PRO Black Hook Up Wire 32 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Black 1 mm² Hook Up Wire 32 x 0.2 mm 100 m, Cross-Linked Low Smoke
