AXINDUS UL1007 Series White AWG 24 Hook Up Wire, 24 AWG, 305 m, Polyvinyl Chloride, UL100724BL

Image representative of range

Subtotal (1 reel of 305 metres)*

€80.69

(exc. VAT)

€99.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€80.69€0.265

*price indicative

RS Stock No.:
259-2413
Mfr. Part No.:
UL100724BL
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

AWG 24

Jacket Colour

White

American Wire Gauge

24AWG

Cable Length

305m

Outside Diameter

1.4mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL 1007, UL 1569

Cable Type

Stranded

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Fire Behaviour

Flame Retardant

Series

UL1007

COO (Country of Origin):
TR
The CAE Groupe 300V wiring lead with UL/CSA approval is used for internal wiring of control cabinets, apparatus, motors and transformers.

PVC insulation allow it to withstand temperatures up to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy