AXINDUS UL1007 Series Green AWG 24 Hook Up Wire, 24 AWG, 305 m, Polyvinyl Chloride, UL100724V
- RS Stock No.:
- 259-2419
- Mfr. Part No.:
- UL100724V
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 305 metres)*
€80.69
(exc. VAT)
€99.25
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €80.69 | €0.265 |
*price indicative
- RS Stock No.:
- 259-2419
- Mfr. Part No.:
- UL100724V
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | AWG 24 | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Cable Length | 305m | |
| Outside Diameter | 1.4mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL 1007, UL 1569 | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | UL1007 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area AWG 24 | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Cable Length 305m | ||
Outside Diameter 1.4mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL 1007, UL 1569 | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series UL1007 | ||
- COO (Country of Origin):
- TR
The CAE Groupe 300V wiring lead with UL/CSA approval is used for internal wiring of control cabinets, apparatus, motors and transformers.
PVC insulation allow it to withstand temperatures up to 105°C
Related links
- AXINDUS UL1007 Series Grey AWG 24 Hook Up Wire 305 m UL100724G
- AXINDUS UL1007 Series Red AWG 24 Hook Up Wire 305 m UL100724R
- AXINDUS UL1007 Series Purple AWG 24 Hook Up Wire 305 m UL100724VI
- AXINDUS UL1007 Series Black AWG 24 Hook Up Wire 305 m UL100724N
- AXINDUS UL1007 Series Yellow AWG 24 Hook Up Wire 305 m UL100724J
- AXINDUS UL1007 Series White AWG 24 Hook Up Wire 305 m UL100724BL
- AXINDUS UL1007 Series Green AWG 20 Hook Up Wire 305 m UL100720V
- AXINDUS UL1007 Series Green AWG 22 Hook Up Wire 305 m UL100722V
