Alpha Wire Hookup Wire Silicone Series White Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, Silicone,
- RS Stock No.:
- 276-9692
- Mfr. Part No.:
- 392275 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€535.22
(exc. VAT)
€658.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €535.22 | €17.841 |
*price indicative
- RS Stock No.:
- 276-9692
- Mfr. Part No.:
- 392275 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 30kV | |
| Outside Diameter | 4.57mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 30kV | ||
Outside Diameter 4.57mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Series Hookup Wire Silicone | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors that are made from tinned copper.
Bend radius 10X cable diameter
It is insulated
Related links
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 7/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 7/30 100 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 19/32 100 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 26/30 mm 100 ft, Silicone
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 10/30 1000 ft
- Alpha Wire Hookup Wire Silicone Series Black Hook Up Wire 26/30 1000 ft
