Alpha Wire Hookup Wire PVC Series Red 0.35 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC, 3051
- RS Stock No.:
- 842-5319
- Distrelec Article No.:
- 301-04-393
- Mfr. Part No.:
- 3051 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€125.60
(exc. VAT)
€154.49
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 12 January 2027
- Plus 19 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.60 | €0.412 |
*price indicative
- RS Stock No.:
- 842-5319
- Distrelec Article No.:
- 301-04-393
- Mfr. Part No.:
- 3051 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.35mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.57mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.35mm² | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.57mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Belden Alpha Wire Harsh Environment Wire, Tinned Copper Conductors, 22AWG - Hook Up Wire Series - 3051
Use this harsh environment hookup wire from Belden's Alpha Wire range for the internal wiring of data processing equipment and appliances. It's suitable to use in harsh industrial applications, thanks to a robust PVC jacket that protects the inner wiring from moisture and abrasion. For safety during installation and use, the jacket also safeguards you against electric shocks. As this cable is red, it's easy to identify quickly in complex setups.
Features & Benefits
• Wide operating temperature range of -40°C to +105°C makes it compatible with extreme climates
• Unshielded for a high degree of flexibility, so it bends with little risk of cracking
• Resists flames to reduce the risk of it contributing to a fire
Applications
• Off-road construction equipment
• Industrial ovens
• Oil and gas industries
Does this cable have copper wiring?
Yes, this cable has copper wires, so you can be sure of the optimal flow of current.
Related links
- Alpha Wire Hookup Wire PVC Series Grey 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.35 mm² Hook Up Wire 7 x 250 μm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.35 mm² Hook Up Wire 7 x 250 μm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Yellow 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Green 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m,
