Alpha Wire Hookup Wire PVC Series Pink Hook Up Wire, 24 AWG, 7 x 32 AWG, 32 AWG core strands, 100 ft, PVC, 3050 PK005
- RS Stock No.:
- 277-8114
- Distrelec Article No.:
- 301-06-560
- Mfr. Part No.:
- 3050 PK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€22.28
(exc. VAT)
€27.40
(inc. VAT)
- Plus 28 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €22.28 | €0.743 |
*price indicative
- RS Stock No.:
- 277-8114
- Distrelec Article No.:
- 301-06-560
- Mfr. Part No.:
- 3050 PK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Pink | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 1.42mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Pink | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 1.42mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Related links
- Alpha Wire 3050 Series Brown 24 AWG 32 AWG core strands Polyvinyl Chloride, 3050
- Alpha Wire 3050 Series Yellow 24 AWG 32 AWG core strands Polyvinyl Chloride, 3050
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7/32 100 ft
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7/32 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7/32 1000 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7/32 1000 ft
- Alpha Wire Hookup Wire PVC Series Pink 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Black 0.2026 mm² Hook Up Wire 1000 ft 3050/1 BK001
