Alpha Wire Hookup Wire PVC Series Black 0.2026 mm² Hook Up Wire, 24 AWG, 1000 ft, PVC, 3050/1 BK001
- RS Stock No.:
- 277-8115
- Distrelec Article No.:
- 301-51-229
- Mfr. Part No.:
- 3050/1 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€131.33
(exc. VAT)
€161.54
(inc. VAT)
- Ready to ship from 08 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €131.33 | €0.431 |
*price indicative
- RS Stock No.:
- 277-8115
- Distrelec Article No.:
- 301-51-229
- Mfr. Part No.:
- 3050/1 BK001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2026mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Outside Diameter | 1.32mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, Low Voltage Directive 2014/35/EU | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2026mm² | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Outside Diameter 1.32mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, Low Voltage Directive 2014/35/EU | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Green 0.2026 mm² Hook Up Wire 1000 ft 3050/1 GR001
- Alpha Wire Hookup Wire PVC Series Red 0.2026 mm² Hook Up Wire 1000 ft 3050/1 RD001
- Alpha Wire Hookup Wire PVC Series Orange 0.2026 mm² Hook Up Wire 1000 ft 1561/24 OR001
- Alpha Wire Hookup Wire PVC Series Grey 0.2026 mm² Hook Up Wire 1000 ft 1561/24 SL001
- Alpha Wire Hookup Wire PVC Series Black 0.5188 mm² Hook Up Wire 1000 ft 3053/1 BK001
- Alpha Wire Hookup Wire PVC Series Brown 0.2026 mm² Hook Up Wire 100 ft 1561/24 BR005
- Alpha Wire Hookup Wire PVC Series Pink Hook Up Wire 7/32 100 ft 3050
- Alpha Wire Hookup Wire PVC Series Black 0.3166 mm² Hook Up Wire 1000 ft 1561 BK001
