Alpha Wire Hookup Wire PVC Series Green 0.2026 mm² Hook Up Wire, 24 AWG, 1000 ft, PVC, 3050/1 GR001

Subtotal (1 reel of 305 metres)*

€131.33

(exc. VAT)

€161.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€131.33€0.431

*price indicative

RS Stock No.:
277-8116
Distrelec Article No.:
301-51-233
Mfr. Part No.:
3050/1 GR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.2026mm²

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

24AWG

Cable Length

1000ft

Voltage

300V

Outside Diameter

1.32mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Standards/Approvals

EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, Low Voltage Directive 2014/35/EU

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

1

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy