Alpha Wire Hook-up Wire Silicone Series White 0.456 mm² Hook Up Wire, 22 AWG, 7/30 mm, 1000ft, Silicone Rubber
- RS Stock No.:
- 277-8159
- Distrelec Article No.:
- 301-57-355
- Mfr. Part No.:
- 392250 WH001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-8159
- Distrelec Article No.:
- 301-57-355
- Mfr. Part No.:
- 392250 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.456 mm² | |
| Sheath Colour | White | |
| Cable Shape | Wire/Single Core | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 7/30 mm | |
| Length | 1000ft | |
| Insulation Material | Silicone Rubber | |
| Series | Hook-up Wire Silicone | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.456 mm² | ||
Sheath Colour White | ||
Cable Shape Wire/Single Core | ||
American Wire Gauge 22 AWG | ||
Core Strands 7/30 mm | ||
Length 1000ft | ||
Insulation Material Silicone Rubber | ||
Series Hook-up Wire Silicone | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hook-up Wire Silicone Series Black 0.45604 mm² Hook Up Wire 7/30 Silicone Rubber
- Alpha Wire Hook-up Wire Silicone Series White 0.35 mm² Hook Up Wire 7/30 Silicone Rubber Insulation,
- Alpha Wire Hook-up Wire Silicone Series White 0.69368 mm² Hook Up Wire 10/30 Silicone Rubber
- Alpha Wire 39X1825 Series White 0.75 mm² Hook Up Wire 19/30 Silicone Insulation, 39X1825 WH001
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 7/30 1000 ft
- Alpha Wire 391640 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391640 WH001
- Alpha Wire 392250 Series Black Hook Up Wire 7 x 30 AWG 100 ft 392250
- Alpha Wire 391862 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391862 WH001
