Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire, 26 AWG, 19 x 38 mm, 38 mm core strands, 100 ft, Teflon, 5853/19
- RS Stock No.:
- 277-8175
- Distrelec Article No.:
- 301-17-627
- Mfr. Part No.:
- 5853/19 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€69.36
(exc. VAT)
€85.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €69.36 | €2.312 |
*price indicative
- RS Stock No.:
- 277-8175
- Distrelec Article No.:
- 301-17-627
- Mfr. Part No.:
- 5853/19 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38mm | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 990μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Teflon | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 38mm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38mm | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 990μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Teflon | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -60°C | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 38mm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 19 x 38 mm 100 ft 5853/19
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 x 38 mm 100 ft 5853/19
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 38 mm 100 ft 5853/19
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 19 x 38 mm 100 ft
- Alpha Wire Hookup Wire TEFLON Series Brown 0.15 mm² Hook Up Wire 19 x 38 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 x 40 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 7 x 34 mm 1000 ft 5853
