Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 22 AWG, 7/30 mm, 30 mm core strands, 1000 ft, Teflon, 5855/7

Subtotal (1 reel of 305 metres)*

€842.62

(exc. VAT)

€1,036.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€842.62€2.763

*price indicative

RS Stock No.:
277-8180
Distrelec Article No.:
301-17-659
Mfr. Part No.:
5855/7 BK001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

22AWG

Core Strands

7 x 30mm

Cable Length

1000ft

Voltage

600V

Outside Diameter

1.27mm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-60°C

Jacket Material

Teflon

Cable Type

Single Core

Standards/Approvals

EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Size of Strands

30mm

Number of Strands

7

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy