Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 32 AWG, 7 x 40 mm, 40 mm core strands, 1000 ft, Teflon, 2840/7
- RS Stock No.:
- 277-8096
- Distrelec Article No.:
- 301-17-550
- Mfr. Part No.:
- 2840/7 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€353.46
(exc. VAT)
€434.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €353.46 | €1.159 |
*price indicative
- RS Stock No.:
- 277-8096
- Distrelec Article No.:
- 301-17-550
- Mfr. Part No.:
- 2840/7 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 32AWG | |
| Core Strands | 7 x 40mm | |
| Cable Length | 1000ft | |
| Voltage | 250V | |
| Outside Diameter | 560μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | Teflon | |
| Minimum Operating Temperature | -60°C | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 40mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 32AWG | ||
Core Strands 7 x 40mm | ||
Cable Length 1000ft | ||
Voltage 250V | ||
Outside Diameter 560μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material Teflon | ||
Minimum Operating Temperature -60°C | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 40mm | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Green 0.03 mm² Hook Up Wire 7 x 8 μm 30 m, 2840/7
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7/30 mm 1000 ft 5855/7
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 36 mm 1000 ft 2842/7
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.03 mm² Hook Up Wire 7 x 8 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue 0.03 mm² Hook Up Wire 30.5 m, 2840/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 34 mm 1000 ft 5853
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 36 mm 1000 ft
- Alpha Wire Hookup Wire TEFLON Series Black 0.03 mm² Hook Up Wire 7 x 8 μm 30 m,
