Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 18 AWG, 7 x 26 AWG, 26 AWG core strands, 100 ft, PVC, 7057 BK005
- RS Stock No.:
- 277-8236
- Distrelec Article No.:
- 301-54-778
- Mfr. Part No.:
- 7057 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€111.82
(exc. VAT)
€137.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €111.82 | €3.727 |
*price indicative
- RS Stock No.:
- 277-8236
- Distrelec Article No.:
- 301-54-778
- Mfr. Part No.:
- 7057 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 26AWG | |
| Cable Length | 100ft | |
| Voltage | 150V | |
| Outside Diameter | 1.73mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 26AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 26AWG | ||
Cable Length 100ft | ||
Voltage 150V | ||
Outside Diameter 1.73mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Series Hookup Wire PVC | ||
Size of Strands 26AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7/26 100 ft 7057
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7/26 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/30 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/30 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 34 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 34 AWG 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/36 100 ft
