Habia 0.61 mm², 20 AWG, 19 x 19 AWG, 19 AWG core strands, E 2019 BLACK
- RS Stock No.:
- 283-5822
- Distrelec Article No.:
- 300-93-884
- Mfr. Part No.:
- E 2019 BLACK
- Manufacturer:
- Habia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€271.57
(exc. VAT)
€334.03
(inc. VAT)
- RS Stock No.:
- 283-5822
- Distrelec Article No.:
- 300-93-884
- Mfr. Part No.:
- E 2019 BLACK
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Cross Sectional Area | 0.61 mm² | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 19 x 19 AWG | |
| Size of Strands | 19 AWG | |
| Distrelec Product Id | 30093884 | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Cross Sectional Area 0.61 mm² | ||
American Wire Gauge 20 AWG | ||
Core Strands 19 x 19 AWG | ||
Size of Strands 19 AWG | ||
Distrelec Product Id 30093884 | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- DE
The Equipment Wire is a high-quality wire suitable for various applications. With a temperature rating of -65 to +200°C and low smoke generation, this wire offers reliable performance in a range of environments. It is flame retardant and has excellent radiation resistance, making it a versatile choice for different projects.
Conductor Silver Plated Copper (SPC) for enhanced conductivity
Insulation Extruded PTFE for durability and protection
Temperature rating -65 / +200°C for use in extreme conditions
Low smoke generation and flame retardant for safety
Excellent radiation resistance for long-lasting performance
Related links
- Habia E1619 Series Black 1.229 mm² Hook Up Wire 19 x 19 AWG 100 m,
- TE Connectivity RAYCHEM Series Blue Hook Up Wire 19 x 19 AWG 22759/43-14-6
- TE Connectivity RAYCHEM Series Brown Hook Up Wire 19 x 19 AWG 22759/33-20-1
- Alpha Wire Hookup Wire TEFLON Series Black 0.155 mm² Hook Up Wire 19 x 19 AWG 100 ft,
- Habia E 2019 Series White 0.61 mm² Hook Up Wire 100m E 2019 WHITE
- Habia E 2019 Series Yellow 0.61 mm² Hook Up Wire 100m E 2019 YELLOW
- Habia E 2019 Series Blue 0.61 mm² Hook Up Wire 100m E 2019 BLUE
- Habia E1619 Series Red 0.61 mm² Hook Up Wire 100 m E 2019 RED

