Habia E1619 Series Red 0.61 mm² Hook Up Wire, 20 AWG, 100 m, Polytetrafluoroethylene, E 2019 RED
- RS Stock No.:
- 284-4352
- Distrelec Article No.:
- 301-25-985
- Mfr. Part No.:
- E 2019 RED
- Manufacturer:
- Habia
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€271.57
(exc. VAT)
€334.03
(inc. VAT)
- RS Stock No.:
- 284-4352
- Distrelec Article No.:
- 301-25-985
- Mfr. Part No.:
- E 2019 RED
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Series | E1619 | |
| Jacket Colour | Red | |
| Cross Sectional Area | 0.61 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 20 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polytetrafluoroethylene | |
| Cable Type | Stranded | |
| Conductor Material | Silver Plated Copper | |
| Distrelec Product Id | 30125985 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -65 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 3.4 kV | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Series E1619 | ||
Jacket Colour Red | ||
Cross Sectional Area 0.61 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 20 AWG | ||
Cable Length 100 m | ||
Jacket Material Polytetrafluoroethylene | ||
Cable Type Stranded | ||
Conductor Material Silver Plated Copper | ||
Distrelec Product Id 30125985 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -65 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 3.4 kV | ||
- COO (Country of Origin):
- DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.
Temperature rating -65 to 200 °C
Flame retardant
Related links
- Habia E1619 Series Red 1.22 mm² Hook Up Wire 100 m E 1619 RED
- Habia E1619 Series White 0.96 mm² Hook Up Wire 100 m E 1819 WHITE
- Habia E 2219 Series Yellow 0.61 mm² Hook Up Wire 100 m E 2219 YELLOW
- Habia E 2219 Series Black 0.38 mm² Hook Up Wire 100 m E 2219 BLACK
- Habia E 1819 Series Black 0.96 mm² Hook Up Wire 100 m E 1819 BLACK
- Habia E 2619 Series White 0.16 mm² Hook Up Wire 100 m E 2619 WHITE
- Habia E 2419 Series Blue 0.24 mm² Hook Up Wire 100 m E 2419 BLUE
- Habia E 2019 Series White 0.61 mm² Hook Up Wire 100m E 2019 WHITE

